There are no models available for this part yet.
Overview of B33A472JN1B0120100050EOY by Songtian Electronics (STE)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B33A472JN1B0120100050EOY by Songtian Electronics (STE)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4.7nF -40+105 5% 1kV PluginP10mm Polypropylene Film Capacitors (CBB) ROHS | 18 |
|
$0.0251 / $0.0491 | Buy Now |