Part Details for B33364A3106J050 by TDK Epcos
Overview of B33364A3106J050 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33364A3106J050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102644
|
RS | Capacitor, Polypro Metallized, Cap 10 uF, Tol 5%, 370 VAC, QC, Motor Run | EPCOS B33364A3106J050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$3.1100 | Buy Now |