Part Details for B33331V7205J080 by TDK Epcos
Overview of B33331V7205J080 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33331V7205J080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77214-ND
|
DigiKey | CAP FILM 2UF 5% 460VAC RADIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk |
400 In Stock |
|
$3.0343 / $3.5173 | Buy Now |