Part Details for B330LA-E3/61T by Vishay Intertechnologies
Overview of B330LA-E3/61T by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B330LA-E3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5587
|
Newark | Schottky Rectifier, 3A 30V Do-214Ac, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:B Series Rohs Compliant: Yes |Vishay B330LA-E3/61T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1592 |
|
$0.1090 | Buy Now |
DISTI #
76K3858
|
Newark | Schottky Rectifier, 3A 30V Do-214Ac, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:- Rohs Compliant: Yes |Vishay B330LA-E3/61T Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2060 | Buy Now |
DISTI #
B330LA-E3/61T
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin SMA T/R - Tape and Reel (Alt: B330LA-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1058 / $0.1345 | Buy Now |
DISTI #
05R5587
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 05R5587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1592 Partner Stock |
|
$0.2620 / $0.4110 | Buy Now |
DISTI #
625-B330LA-E3/61T
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0 Amp 30 Volt RoHS: Compliant | 2989 |
|
$0.1400 / $0.4100 | Buy Now |
DISTI #
V36:1790_18814012
|
Arrow Electronics | Rectifier Diode Schottky 30V 3A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2311 | Americas - 5400 |
|
$0.1254 | Buy Now |
DISTI #
V72:2272_18814012
|
Arrow Electronics | Rectifier Diode Schottky 30V 3A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 630 |
|
$0.1315 / $0.2272 | Buy Now |
|
Future Electronics | B330LA Series 30 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.1090 / $0.1200 | Buy Now |
|
Future Electronics | B330LA Series 30 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1320 | Buy Now |
DISTI #
71253129
|
Verical | Rectifier Diode Schottky 30V 3A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2311 | Americas - 5400 |
|
$0.1254 | Buy Now |
Part Details for B330LA-E3/61T
B330LA-E3/61T CAD Models
B330LA-E3/61T Part Data Attributes
|
B330LA-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B330LA-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B330LA-E3/61T
This table gives cross-reference parts and alternative options found for B330LA-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B330LA-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B330LA-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | B330LA-E3/61T vs B330LA-E3/5AT |