Part Details for B33063-B1273-H000 by Siemens
Overview of B33063-B1273-H000 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
8N0QV01EH-0009CD | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N0QV01EH-0009CD8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for B33063-B1273-H000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1400 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | CAPACITOR, FILM/FOIL, 27000PF 160V 2.5% | 1120 |
|
$0.6500 / $2.5000 | Buy Now |