Part Details for B33-7-413 by Brady Worldwide Inc
Overview of B33-7-413 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-7-413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6557
|
Newark | Label, 31.75Mm X 69.85Mm, Silver, Label Type:Thermal Transfer Printable, Label Height:31.75Mm, Label Width:69.85Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Silver, Pack Quantity:1000, Product Range:B30 Series Rohs Compliant: Yes |Brady B33-7-413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.9900 | Buy Now |
DISTI #
2267-B33-7-413-ND
|
DigiKey | B33-7-413, LT SILVER, 2.75" X 1. Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.8500 | Buy Now |
DISTI #
73207211
|
RS | B33 Metallic Non-Metal Polyester Adhesive Labels, 1.25"H x 2.75"W, Silver | Brady B33-7-413 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$132.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$132.9900 | Buy Now |
|
Onlinecomponents.com | B33 Series Matte Silver Polyester Adhesive Labels 1.25 in H x 2.75 in W RL/1000 RoHS: Compliant | 0 |
|
$132.9900 | Buy Now |