There are no models available for this part yet.
Overview of B33-500-2-7642 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7642ARQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola | |
ADUM7642ARQZ | Analog Devices | 1 kV Six-Channel Digital Isola | |
ADUM7642CRQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola |
Price & Stock for B33-500-2-7642 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y9741
|
Newark | B33, B7642, White, 0.783 X 2" Fit/Roll Of 225 Each |Brady B33-500-2-7642 RoHS: Not Compliant Min Qty: 1 Package Multiple: 225 Date Code: 0 Container: SPOOL | 12 |
|
$405.9900 | Buy Now | |
DISTI #
2267-B33-500-2-7642-ND
|
DigiKey | B33, B7642, WHITE, 0.783 X 2" FI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$480.8200 | Buy Now | |
DISTI #
72648361
|
RS | HX Polyolefin Wire Marking Sleeves, .5"Dia. X 2"W, White | Brady B33-500-2-7642 RoHS: Compliant Min Qty: 1 Package Multiple: 225 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$405.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$405.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$405.9900 | Buy Now |