Part Details for B32936A3105K by TDK Corporation
Results Overview of B32936A3105K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32936A3105K Information
B32936A3105K by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32936A3105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32936A3105K000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 VAC, ? 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bulk ... more RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3077 / $1.7544 | Buy Now |
DISTI #
B32936A3105K000
|
Avnet Abacus | Safety Capacitor 1 uF 305 VAC 10 X2 Metallized PET Radial Box 2 Pin Through Hole (Alt: B32936A3105... more RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |