-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8672
|
Newark | Cap, 0.1Μf, 305Vac, 10%, Pet, Capacitance:0.1Μf, Product Range:B32933 Series, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Epcos B32933A3104K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2318 |
|
$0.4850 / $1.0600 | Buy Now |
DISTI #
495-4355-ND
|
DigiKey | CAP FILM 0.1UF 10% 305VAC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2337 In Stock |
|
$0.3136 / $1.1300 | Buy Now |
DISTI #
B32933A3104K000
|
TME | Capacitor: polyester, 100nF, 305VAC, 22.5mm, ±10%, 26.5x15x6mm Min Qty: 2880 | 0 |
|
$0.3730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32933A3104K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32933A3104K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32933A3104K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32933A3104K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32933A3104K189 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B32933A3104K000 vs B32933A3104K189 |
B32933A3104K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B32933A3104K000 vs B32933A3104K289 |