Part Details for B32926D3156M000 by TDK Corporation
Overview of B32926D3156M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32926D3156M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32926D3156M000
|
Avnet Americas | Safety Capacitor, 15 uF, 305 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32926D3156M000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8426 | Buy Now |
DISTI #
871-B32926D3156M000
|
Mouser Electronics | Safety Capacitors 630VDC 15uF 20% L/S=37.5mm RoHS: Compliant | 0 |
|
$6.0900 / $6.6600 | Order Now |
DISTI #
B32926D3156M000
|
Avnet Abacus | Safety Capacitor, 15 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32926D3156M000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32926D3156M000
B32926D3156M000 CAD Models
B32926D3156M000 Part Data Attributes
|
B32926D3156M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32926D3156M000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 33 mm |
Alternate Parts for B32926D3156M000
This table gives cross-reference parts and alternative options found for B32926D3156M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32926D3156M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32926D3156M003 | CAPACITOR, FILM/FOIL | TDK Epcos | B32926D3156M000 vs B32926D3156M003 |
B32926D3156M000 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32926D3156M000 vs B32926D3156M000 |
B32926D3156M003 | Film Capacitor, | TDK Corporation | B32926D3156M000 vs B32926D3156M003 |