Part Details for B32924D3475K by TDK Corporation
Overview of B32924D3475K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32924D3475K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32924D3475K000
|
Avnet Americas | Safety Capacitor, 4.7 uF, 305 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924D3475K000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8646 | Buy Now |
DISTI #
871-B32924D3475K
|
Mouser Electronics | Safety Capacitors 4.7uF 10% 305Vac MKP X2, LS 27.5MM RoHS: Compliant | 771 |
|
$1.4700 / $2.8600 | Buy Now |
DISTI #
B32924D3475K
|
TTI | Safety Capacitors 4.7uF 10% 305Vac MKP X2, LS 27.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 720 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
B32924D3475K000
|
Avnet Abacus | Safety Capacitor, 4.7 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32924D3475K000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |