There are no models available for this part yet.
Overview of B32924C3824K000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for B32924C3824K000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32924C3824K000
|
Avnet Americas | FILM CAP MKP X2 0.82 F 10% 305VAC LS 27.5MM - Bulk (Alt: B32924C3824K000) Min Qty: 1280 Package Multiple: 1280 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8266 | Buy Now | |
DISTI #
B32924C3824K000
|
Avnet Americas | Safety Capacitor, 0.82 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924C3824K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8266 | Buy Now | |
DISTI #
B32924C3824K000
|
Avnet Abacus | Safety Capacitor, 0.82 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32924C3824K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for B32924C3824K000 by TDK Corporation
Part Data Attributes for B32924C3824K000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B32924C3824K000
This table gives cross-reference parts and alternative options found for B32924C3824K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32924C3824K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPH824KS7 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B32924C3824K000 vs 630MPH824KS7 |
B32923C3824K787 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32924C3824K000 vs B32923C3824K787 |
630MPS824K77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B32924C3824K000 vs 630MPS824K77 |
PCMP372J64824 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | World Products Inc | B32924C3824K000 vs PCMP372J64824 |
TACD2J824K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B32924C3824K000 vs TACD2J824K |
630MPB824K77 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B32924C3824K000 vs 630MPB824K77 |
B32923C3824K783 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32924C3824K000 vs B32923C3824K783 |
PCMP472J62824 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | World Products Inc | B32924C3824K000 vs PCMP472J62824 |
630MPH824K77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B32924C3824K000 vs 630MPH824K77 |
MPC824K630BR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32924C3824K000 vs MPC824K630BR |