There are no models available for this part yet.
Overview of B32924C3824K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32924C3824K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32924C3824K000
|
Avnet Americas | Safety Capacitor, 0.82 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924C3824K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8266 | Buy Now | |
DISTI #
871-B32924C3824K
|
Mouser Electronics | Safety Capacitors 0.82uF 305volts 10% X2 RoHS: Compliant | 0 |
|
$0.5930 / $0.6150 | Order Now | |
DISTI #
B32924C3824K000
|
Avnet Abacus | Safety Capacitor, 0.82 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32924C3824K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |