Part Details for B32924A4474M000 by TDK Epcos
Overview of B32924A4474M000 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32924A4474M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6989
|
Newark | Cap, 0.47Uf, Class X2, 350V, Rad Rohs Compliant: Yes |Epcos B32924A4474M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 646 |
|
$1.3600 / $2.7400 | Buy Now |
DISTI #
495-75406-ND
|
DigiKey | CAP FILM 0.47UF 20% 650VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5268 In Stock |
|
$0.9079 / $2.2200 | Buy Now |
DISTI #
3519150
|
element14 Asia-Pacific | CAP, 0.47UF, CLASS X2, 350V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 646 |
|
$1.0077 / $2.6303 | Buy Now |
DISTI #
3519150
|
Farnell | CAP, 0.47UF, CLASS X2, 350V, RAD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 646 |
|
$0.9130 / $2.5188 | Buy Now |