-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B32923C3224K289CT-ND
|
DigiKey | CAP FILM 0.22UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
2570 In Stock |
|
$0.2609 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2720 Package Multiple: 680 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2790 | Buy Now |
DISTI #
B32923C3224K289
|
TME | Capacitor: polypropylene, 0.22uF, THT, ±10%, 22.5mm, 630VDC, 305VAC Min Qty: 2720 | 0 |
|
$0.3190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32923C3224K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32923C3224K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32923C3224K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32923C3224K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32923C3224K003 | CAPACITOR, FILM/FOIL | TDK Epcos | B32923C3224K289 vs B32923C3224K003 |
463N3220JBM1K | Film Capacitor | KEMET Corporation | B32923C3224K289 vs 463N3220JBM1K |
71PN3220BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | B32923C3224K289 vs 71PN3220BB00K |
R463N322040M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32923C3224K289 vs R463N322040M1K |
B32923C3224K289 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B32923C3224K289 vs B32923C3224K289 |
71PN3220AA00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32923C3224K289 vs 71PN3220AA00K |
R71PN3220BB00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | B32923C3224K289 vs R71PN3220BB00K |
71PN32205000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32923C3224K289 vs 71PN32205000K |
R463N3220CKM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32923C3224K289 vs R463N3220CKM1K |
463N3220CKM1K | Film Capacitor | KEMET Corporation | B32923C3224K289 vs 463N3220CKM1K |