Part Details for B32923C3155M026 by TDK Corporation
Overview of B32923C3155M026 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32923C3155M026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32923C3155M026
|
Avnet Americas | FILM CAP MKP X2 1.5MF 20% 305VAC LS 21.5MM - Bulk (Alt: B32923C3155M026) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6273 | Buy Now |
DISTI #
871-B32923C3155M026
|
Mouser Electronics | Safety Capacitors FILM CAP MKP X2 1.5uF 20% 305Vac LS 21.5mm RoHS: Compliant | 0 |
|
$0.4400 / $1.2000 | Order Now |