-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32923C3105M by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32923C3105M000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 V, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Al... more RoHS: Compliant Min Qty: 510 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3136 / $0.3356 | Buy Now |
DISTI #
B32923C3105M000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 V, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Al... more RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2823 / $0.3576 | Buy Now |
DISTI #
871-B32923C3105M
|
Mouser Electronics | Safety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 RoHS: Compliant | 14439 |
|
$0.3290 / $1.1100 | Buy Now |
DISTI #
B32923C3105M
|
TTI | Safety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 510 Package Multiple: 510 Container: Bulk |
Americas - 48450 In Stock |
|
$0.3100 / $0.3280 | Buy Now |
|
NexGen Digital | 512 |
|
RFQ | ||
DISTI #
B32923C3105M000
|
Avnet Abacus | Safety Capacitor 1 uF 305 V 20 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: B32923C3105M00... more RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 15 Weeks, 0 Days | Abacus - 319260 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy