Part Details for B32923C3105K by TDK Electronics
Results Overview of B32923C3105K by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32923C3105K Information
B32923C3105K by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32923C3105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06295854
|
Arrow Electronics | Cap Film Suppression X2 1uF 630VDC/305VAC PP 10%( 26.5 X 11 X 20.5mm) Radial Plastic Rectangular Can... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 66621 |
|
$0.1363 / $0.2798 | Buy Now |
DISTI #
87795984
|
Verical | Cap Film Suppression X2 1uF 630VDC/305VAC PP 10%( 26.5 X 11 X 20.5mm) Radial Plastic Rectangular Can... more RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2239 | Americas - 66621 |
|
$0.1363 | Buy Now |
|
Bristol Electronics | 510 |
|
RFQ |