-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7173, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32922C3684M189 by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3684M189
|
Avnet Americas | Safety Capacitor, 0.68 uF, 305 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tap... more RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days Container: Reel |
2200 |
|
$0.3823 / $0.4048 | Buy Now |
DISTI #
871-B32922C3684M189
|
Mouser Electronics | Safety Capacitors 0.68uF 305volts 20% X2 RoHS: Compliant | 984 |
|
$0.4140 / $1.4400 | Buy Now |
DISTI #
B32922C3684M189
|
TTI | Safety Capacitors 0.68uF 305volts 20% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 10450 In Stock |
|
$0.3820 / $0.4960 | Buy Now |
DISTI #
B32922C3684M189
|
Avnet Abacus | Safety Capacitor 068 uF 305 VAC 20 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: B32922C368... more RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 15 Weeks, 0 Days | Abacus - 56650 |
|
Buy Now | |
|
Vyrian | Capacitors | 9960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3684M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922C3684M189
TDK Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7173, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |