-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32922C3104K by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32922C3104K
|
Mouser Electronics | Safety Capacitors 0.1uF 10% 305Vac MKP X2, LS 15MM RoHS: Compliant | 8793 |
|
$0.1380 / $0.6300 | Buy Now |
|
Bristol Electronics | 6723 |
|
RFQ | ||
DISTI #
B32922C3104K
|
TTI | Safety Capacitors 0.1uF 10% 305Vac MKP X2, LS 15MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 25600 In Stock |
|
$0.1400 / $0.2320 | Buy Now |
DISTI #
B32922C3104K000
|
Avnet Abacus | Safety Capacitor 01 uF 305 V 10 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: B32922C3104K0... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 155000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy