Part Details for B32922C3103M189 by TDK Corporation
Overview of B32922C3103M189 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3103M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3103M189
|
Avnet Americas | Safety Capacitor, 0.01 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32922C3103M189) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 | Buy Now |
DISTI #
871-B32922C3103M189
|
Mouser Electronics | Safety Capacitors FILM CAP MKP X2 0.010uF 20% 305Vac LS 15mm RoHS: Compliant | 0 |
|
$0.1160 / $0.4500 | Order Now |
DISTI #
B32922C3103M189
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3103M189) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |