Part Details for B32921C3473K189 by TDK Electronics
Results Overview of B32921C3473K189 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32921C3473K189 Information
B32921C3473K189 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32921C3473K189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32921C3473K189-ND
|
DigiKey | CAP FILM 0.047UF 10% 630VDC RAD Min Qty: 5200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.1202 / $0.1232 | Buy Now |
Part Details for B32921C3473K189
B32921C3473K189 CAD Models
B32921C3473K189 Part Data Attributes
|
B32921C3473K189
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32921C3473K189
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for B32921C3473K189
This table gives cross-reference parts and alternative options found for B32921C3473K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32921C3473K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
463F2470JHN0K | KEMET Corporation | Check for Price | Film Capacitor | B32921C3473K189 vs 463F2470JHN0K |
R71PF2470CK30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED | B32921C3473K189 vs R71PF2470CK30K |
71PF2470JE30K | KEMET Corporation | Check for Price | Film Capacitor, | B32921C3473K189 vs 71PF2470JE30K |
71PF2470JM30K | KEMET Corporation | Check for Price | Film Capacitor, | B32921C3473K189 vs 71PF2470JM30K |
R463F2470JEN0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | B32921C3473K189 vs R463F2470JEN0K |
R463F247000N0K | KEMET Corporation | $0.2743 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED | B32921C3473K189 vs R463F247000N0K |
R463F2470JMN0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | B32921C3473K189 vs R463F2470JMN0K |
R463F2470JAN0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | B32921C3473K189 vs R463F2470JAN0K |
71PF24704030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED | B32921C3473K189 vs 71PF24704030K |
71PF2470JH30K | KEMET Corporation | Check for Price | Film Capacitor, | B32921C3473K189 vs 71PF2470JH30K |