Part Details for B32921C3153M189 by TDK Corporation
Overview of B32921C3153M189 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32921C3153M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32921C3153M189
|
Avnet Americas | Safety Capacitor, 0.015 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32921C3153M189) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1453 | Buy Now |
DISTI #
871-B32921C3153M189
|
Mouser Electronics | Safety Capacitors 0.015uF 305VAC 20% RoHS: Compliant | 0 |
|
$0.1080 | Order Now |
DISTI #
B32921C3153M189
|
Avnet Abacus | Safety Capacitor, 0.015 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32921C3153M189) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700804221
|
Chip1Stop | Film Cap 15NF 20% 305V MKP X2 RoHS: Compliant | 61200 |
|
$0.0899 / $0.1993 | Buy Now |