-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9375
|
Newark | Suppression Cap, 0.1Uf, Class X2, 305V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32921C3104M189 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22614 |
|
$0.2280 / $0.5200 | Buy Now |
DISTI #
495-4197-2-ND
|
DigiKey | CAP FILM 0.1UF 20% 630VDC RADIAL Min Qty: 1100 Lead time: 18 Weeks Container: Tape & Reel (TR) |
106700 In Stock |
|
$0.1240 / $0.1518 | Buy Now |
|
Future Electronics | B32921 Series 305 V 0.1 uF ±20 % LS=10 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 83600Reel |
|
$0.0930 / $0.1060 | Buy Now |
|
Bristol Electronics | 678 |
|
RFQ | ||
DISTI #
B32921C3104M189
|
TME | Capacitor: polypropylene, 100nF, THT, ±20%, 10mm, 630VDC, 305VAC Min Qty: 1 | 1995 |
|
$0.1320 / $0.5240 | Buy Now |
DISTI #
KFO10440
|
Rutronik | FF 100nF 305Vac 20% X2 P10 MKP RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Stock DE - 11000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1598 / $0.1871 | Buy Now |
|
Chip1Cloud | CAP FILM 0.1UF 20% 305VAC RADIAL | 2500 |
|
RFQ | |
DISTI #
3014933
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.1UF, 305V, CLASS X2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 22469 |
|
$0.1208 / $0.5411 | Buy Now |
DISTI #
3014933
|
Farnell | SUPPRESSION CAP, 0.1UF, 305V, CLASS X2 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 22469 |
|
$0.1330 / $0.3526 | Buy Now |
|
New Advantage Corporation | B32921 Series 305 V 0.1 uF �20 % LS=10 mm X2 Suppression PP Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1100 | 67100 |
|
$0.1240 / $0.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32921C3104M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32921C3104M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5124 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32921C3104M189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32921C3104M189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523F3100CKP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32921C3104M189 vs R523F3100CKP0M |