Part Details for B32921C3104M026 by TDK Epcos
Overview of B32921C3104M026 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32921C3104M026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B32921C3104M026-ND
|
DigiKey | FILM CAP MKP X2 0.10UF 20% 305VA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7966 In Stock |
|
$0.1339 / $0.5200 | Buy Now |