-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1469
|
Newark | Capacitor Polypropylene Pp Film, 0.1Uf, 305V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating X:305Vac Rohs Compliant: Yes |Epcos B32921C3104M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$0.1760 / $0.4260 | Buy Now |
DISTI #
495-2318-ND
|
DigiKey | CAP FILM 0.1UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
192958 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
B32921C3104M000
|
TME | Capacitor: polypropylene, 100nF, THT, ±20%, 10mm, 630VDC, 305VAC Min Qty: 1 | 1404 |
|
$0.1330 / $0.5240 | Buy Now |
DISTI #
70D6024
|
Bürklin Elektronik | MKP film capacitor, 100 nF, ±20 %, 630 V (DC), PP, 10 mm, B32921C3104M000 Min Qty: 10 | 3661 |
|
$0.1842 / $0.4093 | Buy Now |
|
Chip1Cloud | CAP FILM 0.1UF 20% 305VAC RADIAL / Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110��C Bulk | 3190 |
|
RFQ | |
DISTI #
2112770
|
element14 Asia-Pacific | CAP, 0.1F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Each | 89489 |
|
$0.1371 / $0.3283 | Buy Now |
DISTI #
2112770
|
Farnell | CAP, 0.1F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 73066 |
|
$0.1368 / $0.2661 | Buy Now |
|
LCSC | 100nF 20% X2 305V PluginP10mm Suppression Capacitors ROHS | 1575 |
|
$0.0930 / $0.1467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32921C3104M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32921C3104M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5124 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32921C3104M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32921C3104M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523F3100CKP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32921C3104M000 vs R523F3100CKP0M |