Part Details for B32921C3104M by TDK Epcos
Overview of B32921C3104M by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32921C3104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32921 Series 305 V 100 nF ±20 % LS=10 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1350 / $0.1600 | Buy Now |
|
Bristol Electronics | 4072 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 12400 |
|
RFQ | |
|
Chip1Cloud | Cap Film Suppression X2 0.1uF 305VAC PP 20% (13 X 6 X 12mm) Radial 10mm 105C Bulk | 880 |
|
RFQ |