Part Details for B32914B5474M000 by TDK Corporation
Overview of B32914B5474M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914B5474M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32914B5474M000
|
Avnet Americas | FILM CAP MKP X1 0.47UF 20% 530VAC LS 27.5MM - Bulk (Alt: B32914B5474M000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4413 | Buy Now |
DISTI #
871-B32914B5474M000
|
Mouser Electronics | Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
Part Details for B32914B5474M000
B32914B5474M000 CAD Models
B32914B5474M000 Part Data Attributes
|
B32914B5474M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32914B5474M000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 530 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 12.5 mm |
Alternate Parts for B32914B5474M000
This table gives cross-reference parts and alternative options found for B32914B5474M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32914B5474M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32914B5474M003 | Film Capacitor, | TDK Corporation | B32914B5474M000 vs B32914B5474M003 |