Part Details for B32914A3225M3 by TDK Corporation
Overview of B32914A3225M3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A3225M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32914A3225M003
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 530 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32914A3225M003) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |