Part Details for B32912B4223K000 by TDK Corporation
Overview of B32912B4223K000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32912B4223K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32912B4223K
|
Mouser Electronics | Safety Capacitors .022uF 10% 440Vac MKP X1 L/S=15mm RoHS: Compliant | 0 |
|
$0.6660 | Order Now |