Part Details for B32912A5104M000 by TDK Epcos
Overview of B32912A5104M000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32912A5104M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8655
|
Newark | Cap, 0.1Μf, 20%, Pp, Capacitance:0.1Μf, Suppression Class:X1, Product Range:B32912 Series, Voltage Rating X:530V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:400V/Μs, Rohs Compliant: Yes |Epcos B32912A5104M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1024 |
|
$1.7400 / $2.8500 | Buy Now |
DISTI #
495-6685-ND
|
DigiKey | CAP FILM 0.1UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1165 In Stock |
|
$0.9407 / $2.3000 | Buy Now |
DISTI #
B32912A5104M000
|
TME | Capacitor: polypropylene, 100nF, 18x18.5x11mm, THT, ±20%, 15mm Min Qty: 1200 | 0 |
|
$0.8800 | RFQ |