Part Details for B32778Z8606K000 by TDK Epcos
Overview of B32778Z8606K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32778Z8606K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0290
|
Newark | Cap, 60Uf, 800V, Film, Radial Rohs Compliant: Yes |Epcos B32778Z8606K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3100 / $10.2300 | Buy Now |
DISTI #
495-B32778Z8606K000-ND
|
DigiKey | CAP FILM 60UF 800VDC RDL 4 LEAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$5.3736 / $8.7100 | Buy Now |