-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32778P6356K000
|
Avnet Americas | Power Film Capacitor, 35 uF, 630 VDC, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32778P6356K000) Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2867 | Buy Now |
DISTI #
B32778P6356K000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 35uF 630VDC 10% Radial - Bulk (Alt: B32778P6356K000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2867 | Buy Now |
DISTI #
871-B32778P6356K000
|
Mouser Electronics | Film Capacitors 35uF 10% 630Vdc AEC-Q200 LS 52.5MM RoHS: Compliant | 0 |
|
$13.6200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32778P6356K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32778P6356K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 35 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |