Part Details for B32776Z9226K000 by TDK Corporation
Overview of B32776Z9226K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32776Z9226K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776Z9226K000
|
Avnet Americas | FILM CAP MKP DC FILTERING - 900VDC, 22 F 10%, LS 37.5MM - COMPACT DESIGN - Bulk (Alt: B32776Z9226K000) Min Qty: 440 Package Multiple: 440 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9978 | Buy Now |
DISTI #
B32776Z9226K000
|
Avnet Americas | Cap Film 22uF 900VDC PP 10% Radial Bulk - Bulk (Alt: B32776Z9226K000) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9978 | Buy Now |
DISTI #
871-B32776Z9226K000
|
Mouser Electronics | Film Capacitors 900VDC, 22uF 10%, LS 37.5mm RoHS: Compliant | 0 |
|
$3.4600 / $3.5800 | Order Now |