Part Details for B32776H8276K by TDK Epcos
Overview of B32776H8276K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32776H8276K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 110 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.4300 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 27 µF - ±10% Tolerance - 700VDC - Polypropylene (PP), Metallized - 5.8 mOhms ESR - PC Pins - Radial (4 Leads) Package - Through Hole. RoHS: Compliant |
154 Partner Stock |
|
$5.9500 / $7.0000 | Buy Now |