Part Details for B32776G9156K000 by TDK Corporation
Overview of B32776G9156K000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32776G9156K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776G9156K000
|
Avnet Americas | Power Film Capacitor, 15 uF, 900 V, ? 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32776G9156K000) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9395 | Buy Now |
DISTI #
871-B32776G9156K000
|
Mouser Electronics | Film Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm RoHS: Compliant | 331 |
|
$4.7800 / $7.7500 | Buy Now |
Part Details for B32776G9156K000
B32776G9156K000 CAD Models
B32776G9156K000 Part Data Attributes
|
B32776G9156K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32776G9156K000
TDK Corporation
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for B32776G9156K000
This table gives cross-reference parts and alternative options found for B32776G9156K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32776G9156K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32776G9156K000 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32776G9156K000 vs B32776G9156K000 |