-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B32776G5456K000-ND
|
DigiKey | CAP FILM 45UF 575VDC RAD 4 LEAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
670 In Stock |
|
$8.5860 / $12.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776G5456K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32776G5456K000
TDK Epcos
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 575 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for B32776G5456K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32776G5456K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32776G5456K000 | Film Capacitor, Polypropylene, 575V, 10% +Tol, 10% -Tol, 45uF, | TDK Corporation | B32776G5456K000 vs B32776G5456K000 |