-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 16uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32776G0166K000 by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776G0166K000
|
Avnet Americas | Power Film Capacitor, 16 uF, 1100 V, ? 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (... more RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1479 / $7.9435 | Buy Now |
DISTI #
871-B32776G0166K000
|
Mouser Electronics | Film Capacitors FILM CAP MKP DC LINK 16uF 10% 1100Vdc LS 37.5mm RoHS: Compliant | 0 |
|
$7.6300 | Order Now |
DISTI #
B32776G0166K000
|
Avnet Abacus | Power Film Capacitor 16 uF 1100 V 10 Metallized PP Radial Box 4 Pin Through Hole (Alt: B32776G0166... more RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 449 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776G0166K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32776G0166K000
TDK Corporation
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 16uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 16 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 42.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 28 mm |