-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1100V, 12uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6927
|
Newark | Cap, 12Uf, 1.1Kv, Film, Radial Rohs Compliant: Yes |Epcos B32776G0126J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4900 / $9.1600 | Buy Now |
DISTI #
495-4811-ND
|
DigiKey | CAP FILM 12UF 1.1KVDC RAD 4 LEAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1946 In Stock |
|
$5.1675 / $8.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776G0126J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32776G0126J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1100V, 12uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20 mm |