Part Details for B32776E4406K by TDK Corporation
Overview of B32776E4406K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32776E4406K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776E4406K000
|
Avnet Americas | Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.0055 Ohm 85°C Bulk - Bulk (Alt: B32776E4406K000) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7435 | Buy Now |