B32776E0166K000
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1100V, 16uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B32776E0166K000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B32776E0166K000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-B32776E0166K000-ND
DigiKey CAP FILM 16UF 10% 1.1KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk 386
In Stock
  • 1 $9.3500
  • 10 $8.6480
  • 50 $7.4790
  • 110 $6.7312
  • 550 $6.4923
$6.4923 / $9.3500 Buy Now

CAD Models for B32776E0166K000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32776E0166K000 by TDK Epcos

B32776E0166K000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Capacitance
16 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
42.5 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1100 V
Reference Standard
IEC61071
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
28 mm
Want to compare parts?
  1. B32776E0166K000
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1100V, 16uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Related Parts for B32776E0166K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32776E0166K000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32776E0166K000 by TDK Epcos

  • Please alert me when B32776E0166K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32776E0166K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32776E0166K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32776E0166K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32776E0166K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32776E0166K000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: