Part Details for B32774H6155K by TDK Corporation
Overview of B32774H6155K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32774H6155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32774H6155K000
|
Avnet Americas | Cap Film 1.5uF 1500VDC PP 10% Radial Bulk - Bulk (Alt: B32774H6155K000) RoHS: Compliant Min Qty: 896 Package Multiple: 896 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0023 | Buy Now |