-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32774H1155K000
|
Avnet Americas | 1.5UF 10% 1100V MKP WOUND BOXED - Bulk (Alt: B32774H1155K000) Min Qty: 1932 Package Multiple: 1932 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3233 | Buy Now |
DISTI #
B32774H1155K000
|
Avnet Americas | Cap Film 1.5uF 1100VDC PP 10% Radial Bulk - Bulk (Alt: B32774H1155K000) RoHS: Compliant Min Qty: 1932 Package Multiple: 1932 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3233 | Buy Now |
DISTI #
871-B32774H1155K000
|
Mouser Electronics | Film Capacitors 1.5uF 10% 1100V MKP AEC-Q200 RoHS: Compliant | 1877 |
|
$1.0500 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32774H1155K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32774H1155K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200, IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |