-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32774D0705K000
|
Avnet Americas | Power Film Capacitor, 7 uF, 1100 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32774D0705K000) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4324 | Buy Now |
DISTI #
871-B32774D0705K000
|
Mouser Electronics | Film Capacitors 7.0UF 10% 1100V FILM CAP MKP BOXED RoHS: Compliant | 271 |
|
$2.9800 / $6.0600 | Buy Now |
DISTI #
B32774D0705K
|
TTI | Film Capacitors 7UF 1100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 98 Package Multiple: 98 Container: Bulk |
Americas - 3528 In Stock |
|
$2.9800 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32774D0705K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32774D0705K000
TDK Corporation
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 36.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |