There are no models available for this part yet.
Overview of B32758G7356J000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32758G7356J000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH4352
|
Newark | Film Cap Mkp Ac Filtering 35.0µf 5% 275Vac 550Vdc Ls 52.5Mm Ul810/Bulk |Epcos B32758G7356J000 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $9.0600 | Buy Now | |
DISTI #
495-B32758G7356J000-ND
|
DigiKey | CAP FILM 35UF 5% 550VDC RADIAL Min Qty: 108 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6513 | Buy Now |