Part Details for B32758G2206J000 by TDK Corporation
Overview of B32758G2206J000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for B32758G2206J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32758G2206J000
|
Avnet Americas | Cap Film 20uF 250VAC 500VDC PP 5% Radial Bulk - Bulk (Alt: B32758G2206J000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7991 | Buy Now |
DISTI #
871-B32758G2206J000
|
Mouser Electronics | Film Capacitors 20uF 5% 500VDC AEC-Q200 L/S=52.5mm RoHS: Compliant | 0 |
|
$5.4900 / $5.5900 | Order Now |
Part Details for B32758G2206J000
B32758G2206J000 CAD Models
B32758G2206J000 Part Data Attributes
|
B32758G2206J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32758G2206J000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |