Part Details for B32758G2206J by TDK Corporation
Overview of B32758G2206J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32758G2206J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32758G2206J000
|
Avnet Americas | Cap Film 20uF 250VAC 500VDC PP 5% Radial Bulk - Bulk (Alt: B32758G2206J000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7991 | Buy Now |