Part Details for B32754C8505J by TDK Corporation
Overview of B32754C8505J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32754C8505J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32754C8505J000
|
Avnet Abacus | 5.0uF 5% 350Vac MKP Wound BOXED (Alt: B32754C8505J000) RoHS: Not Compliant Min Qty: 784 Package Multiple: 784 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |