Part Details for B32754C8355K000 by TDK Corporation
Overview of B32754C8355K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for B32754C8355K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32754C8355K000
|
Avnet Americas | Power Film Capacitor, 3.5 uF, 350 V, 580 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32754C8355K000) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7293 | Buy Now |
DISTI #
871-B32754C8355K000
|
Mouser Electronics | Film Capacitors 600VDC 3.5uF 10% MKP L/S=27.5mm RoHS: Compliant | 282 |
|
$2.5700 / $4.6200 | Buy Now |
DISTI #
B32754C8355K000
|
Avnet Abacus | Power Film Capacitor, 3.5 uF, 350 V, 580 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32754C8355K000) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32754C8355K000
B32754C8355K000 CAD Models
B32754C8355K000 Part Data Attributes
|
B32754C8355K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32754C8355K000
TDK Corporation
Film Capacitor, Polypropylene, 580V, 10% +Tol, 10% -Tol, 3.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 3.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 580 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |