There are no models available for this part yet.
Overview of B32754C7705K000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32754C7705K000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH6920
|
Newark | Cap, 7Uf, 550V, Film, Radial Rohs Compliant: Yes |Epcos B32754C7705K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 577 |
|
$3.2300 / $4.1100 | Buy Now | |
DISTI #
495-76102-ND
|
DigiKey | CAP FILM 7UF 10% 560VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4012 In Stock |
|
$2.2605 / $4.6800 | Buy Now |